896-008-540-612

Heilind Number:EDA896-008-540-612
Manufacturer:EDAC
Manufacturer Number:896-008-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-612

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for durability and performance in demanding environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing with copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. Boasting a total of 8 positions and operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our meticulously engineered straight-mount orientation connectors to deliver connectivity that's robust and dependable. Explore the possibilities and enhance your PCB assembly with these essential components.