896-008-541-101

Heilind Number:EDA896-008-541-101
Manufacturer:EDAC
Manufacturer Number:896-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-101

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating, they offer reliable power transmission. The copper alloy contact material ensures secure and efficient connections. Perfect for single-row applications, these connectors have a pitch of .125 inches and row spacing of .2 inches, accommodating 8 positions. Whether you require straight or right-angle mounting, our connectors offer versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial applications. Trust in our connectors to deliver high performance and longevity for your PCB connectivity needs.