896-008-541-102

Heilind Number:EDA896-008-541-102
Manufacturer:EDAC
Manufacturer Number:896-008-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance and reliability, these connectors are essential for seamless board-to-board PCB connections. Crafted with precision, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With a single row configuration and a pitch spacing of .125 inches, they offer a seamless fit for your PCB layout. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity game today with these high-performance Card Edge Connectors.