896-008-541-103

Heilind Number:EDA896-008-541-103
Manufacturer:EDAC
Manufacturer Number:896-008-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Trust in their quality and precision for your connectivity needs.