896-008-541-104

Heilind Number:EDA896-008-541-104
Manufacturer:EDAC
Manufacturer Number:896-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for seamless performance in high-temperature environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and eight positions, they offer efficient connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these cutting-edge connectors.