896-008-541-107

Heilind Number:EDA896-008-541-107
Manufacturer:EDAC
Manufacturer Number:896-008-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors offer reliable performance in demanding environments, thanks to their UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With a single row layout and a pitch of .125 inches, they provide efficient power transmission for up to 3A. Featuring a sleek black color and a straight mount orientation, they blend seamlessly into your setup. Whether you're working in extreme cold or heat, these connectors can handle it, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for your PCB projects.