896-008-541-112

Heilind Number:EDA896-008-541-112
Manufacturer:EDAC
Manufacturer Number:896-008-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a pitch of .125 inches, they offer precise and reliable contact with a total of 8 positions. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for critical applications in various industries. Upgrade your system's connectivity with these high-quality components.