896-008-541-603

Heilind Number:EDA896-008-541-603
Manufacturer:EDAC
Manufacturer Number:896-008-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. Each connector boasts 8 positions, with a contact material of high-grade Copper Alloy guaranteeing efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications across industries. Choose our Card Edge Connectors for reliable and high-speed data transmission in even the most extreme conditions.