896-008-541-604

Heilind Number:EDA896-008-541-604
Manufacturer:EDAC
Manufacturer Number:896-008-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-604

Detailed Description

Enhance your high-temperature PCB connectivity with these durable and reliable Card Edge Connectors. Designed for seamless integration, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With a single row layout and a pitch of .125 inches, they offer precision in alignment, while the copper alloy contacts guarantee efficient power transmission. Featuring eight positions and a 3A amperage rating, they are ideal for various electronic applications. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with these premium Card Edge Connectors.