896-008-541-607

Heilind Number:EDA896-008-541-607
Manufacturer:EDAC
Manufacturer Number:896-008-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-541-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and 8 positions, they offer seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial application requiring robust and dependable board-to-board connectivity. Trust in our expertise to meet your connectivity needs with precision and reliability.