896-008-558-101

Heilind Number:EDA896-008-558-101
Manufacturer:EDAC
Manufacturer Number:896-008-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with these sleek black Card Edge Connectors. Designed for optimal performance, they boast a 3 A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for reliable insulation. With a single row layout and Copper Alloy contact material, these connectors offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. Covering 8 positions, they ensure efficient data transfer in any application. The straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees durability in varying environmental conditions. Perfect for demanding industrial settings, these connectors are a crucial component for your PCB assembly needs.