896-008-558-102

Heilind Number:EDA896-008-558-102
Manufacturer:EDAC
Manufacturer Number:896-008-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-102

Detailed Description

Enhance connectivity in high-temperature environments with these Black High Temp Card Edge Connectors. Designed for durability, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable performance. With a single row of 8 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a variety of applications. Upgrade your PCB setups with these robust and efficient connectors.