896-008-558-103

Heilind Number:EDA896-008-558-103
Manufacturer:EDAC
Manufacturer Number:896-008-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and right angle mount orientation, they offer seamless integration onto your board. The copper alloy contact material ensures efficient power transfer, with an amperage rating of 3A. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. Perfect for applications that require high performance under extreme temperatures, these connectors can operate between -40 to 105°C. Elevate your design with this essential component in the PCB connectors category.