896-008-558-104

Heilind Number:EDA896-008-558-104
Manufacturer:EDAC
Manufacturer Number:896-008-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and copper alloy contacts, they provide reliable power transmission. The single-row design with 8 positions and a pitch of .125 inches offers seamless integration on your PCB. Positioned at a right angle, they facilitate easy installation and space-saving in tight layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications. Trust in their quality to meet your connectivity needs effortlessly.