896-008-558-108

Heilind Number:EDA896-008-558-108
Manufacturer:EDAC
Manufacturer Number:896-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 8 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications. Upgrade your setup with these high-quality connectors and experience enhanced performance and durability.