896-008-558-112

Heilind Number:EDA896-008-558-112
Manufacturer:EDAC
Manufacturer Number:896-008-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row configuration, they offer easy installation and efficient space utilization. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Offering 8 positions and a 3A amperage rating, they are ideal for various applications. The right-angle mount orientation adds flexibility, and with an operating temperature range of -40 to 105°C, they are suitable for use in extreme conditions. Perfect for your PCB assembly needs, these connectors are a must-have for seamless board-to-board connections. Explore our range of PCB connectors for more options.