896-008-558-602

Heilind Number:EDA896-008-558-602
Manufacturer:EDAC
Manufacturer Number:896-008-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and eight positions, they provide seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in extreme conditions, they have an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with these high-performance connectors.