896-008-558-603

Heilind Number:EDA896-008-558-603
Manufacturer:EDAC
Manufacturer Number:896-008-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power and data transmission in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they guarantee long-lasting durability. Featuring a single row layout with 8 positions and a pitch of .125 inches, they offer seamless integration into your circuit boards. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these top-of-the-line connectors.