896-008-558-604

Heilind Number:EDA896-008-558-604
Manufacturer:EDAC
Manufacturer Number:896-008-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-604

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, they boast a sleek black hue and a single-row layout with 8 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable power delivery at 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connection. Their right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a must-have for mission-critical applications. Upgrade your PCB setup with these high-quality connectors and experience enhanced performance and durability.