896-008-558-607

Heilind Number:EDA896-008-558-607
Manufacturer:EDAC
Manufacturer Number:896-008-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row design with 8 positions, ensuring seamless connectivity in your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable operation even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for secure mounting. The right angle orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your setup with these premium connectors for superior signal transmission.