896-008-558-612

Heilind Number:EDA896-008-558-612
Manufacturer:EDAC
Manufacturer Number:896-008-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-558-612

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with a total of 8 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee reliability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, while an amperage rating of 3 A supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with confidence, choosing reliability and performance with every connection.