896-008-559-101

Heilind Number:EDA896-008-559-101
Manufacturer:EDAC
Manufacturer Number:896-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-559-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors boast a 3A amperage and feature durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row and eight positions, they ensure efficient data transfer on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors thrive in environments with temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component for your electronic projects.