896-008-559-104

Heilind Number:EDA896-008-559-104
Manufacturer:EDAC
Manufacturer Number:896-008-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-559-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a rating of 3 A, they offer reliable power transmission for your devices. Featuring a single row layout with 8 positions and a pitch of .125 inches, they guarantee seamless integration on your PCB. The copper alloy contact material provides superior conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your setup and experience the difference with our high-quality Card Edge Connectors.