896-008-559-108

Heilind Number:EDA896-008-559-108
Manufacturer:EDAC
Manufacturer Number:896-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connectivity. Perfect for PCB applications, these connectors offer a single row with eight positions, allowing for seamless board-to-board connections. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for a wide range of electronic devices. Upgrade your connectivity solutions with these high-quality connectors.