896-008-559-112

Heilind Number:EDA896-008-559-112
Manufacturer:EDAC
Manufacturer Number:896-008-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-559-112

Detailed Description

Enhance the reliability of your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability under high temperatures. With a 3 A amperage rating and copper alloy contact material, they provide efficient power transmission. The right-angle mount orientation and compact .125 inch pitch make them ideal for space-saving applications. Offering 8 positions in a single row, they facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for industrial and commercial electronics. Elevate your connectivity solutions with these high-quality components.