896-008-559-602

Heilind Number:EDA896-008-559-602
Manufacturer:EDAC
Manufacturer Number:896-008-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-559-602

Detailed Description

Elevate the performance of your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors are engineered for durability and reliability, featuring a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With a pitch of .125 in and a row spacing of .2 in, they offer precise alignment and secure attachment. The right-angle mount orientation ensures flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for demanding applications, these connectors provide a seamless solution for your board-to-board connections.