896-008-559-607

Heilind Number:EDA896-008-559-607
Manufacturer:EDAC
Manufacturer Number:896-008-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-559-607

Detailed Description

Elevate your high-temp board-to-board connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a single row layout with eight positions and a pitch of .125 inches. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, these connectors offer versatile and dependable connectivity for your PCB assemblies. Ideal for industrial and electronic applications, they guarantee seamless signal flow even in extreme conditions. Trust in our commitment to quality and innovation – choose these Card Edge Connectors for your next project.