896-009-500-102

Heilind Number:EDA896-009-500-102
Manufacturer:EDAC
Manufacturer Number:896-009-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-500-102

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. With a sleek black color and a sleek profile, these connectors not only provide a secure connection but also add a touch of sophistication to your PCB layout. Featuring a single row configuration with nine positions, they offer seamless integration for your board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and reliability. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB design with our high-quality Card Edge Connectors and experience seamless connectivity like never before.