896-009-500-602

Heilind Number:EDA896-009-500-602
Manufacturer:EDAC
Manufacturer Number:896-009-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-500-602

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for high-temperature applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Each connector features a single row of nine positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring efficient and secure connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity. Suitable for a wide range of industries, these connectors are a versatile solution for your PCB assembly needs. With a straight mount orientation and an operating temperature range of -40 to 105°C, they provide flexibility and reliability in any setup. Elevate your connectivity with these premium Card Edge Connectors.