896-009-500-608

Heilind Number:EDA896-009-500-608
Manufacturer:EDAC
Manufacturer Number:896-009-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-500-608

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contact material ensures reliable conductivity, while the 1-row configuration with 9 positions offers efficient connectivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, these connectors deliver both power and durability. Perfect for a wide range of applications, they guarantee seamless board-to-board connections with a pitch of .125 in and row spacing of .2 in. Their straight mount orientation provides easy installation, making them a must-have in your connector arsenal. Elevate your PCB assembly with these high-performance components.