896-009-520-101

Heilind Number:EDA896-009-520-101
Manufacturer:EDAC
Manufacturer Number:896-009-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for your electronic projects. Featuring a sleek black finish, they not only look sharp but also deliver on functionality with a 3A amperage rating. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer durability and reliability. With a single row layout and a pitch of .125 inches, they provide seamless integration for your circuit boards. Whether you're working on industrial machinery or consumer electronics, these connectors can withstand temperatures ranging from -40 to 105°C, ensuring consistent performance. Upgrade your connectivity solutions with these top-notch Card Edge Connectors.