896-009-520-102

Heilind Number:EDA896-009-520-102
Manufacturer:EDAC
Manufacturer Number:896-009-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 9 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. The straight mount orientation offers easy installation, making them ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee high performance in demanding environments. Upgrade your PCB setup with our premium connectors for seamless connectivity.