896-009-520-103

Heilind Number:EDA896-009-520-103
Manufacturer:EDAC
Manufacturer Number:896-009-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with nine positions, ensuring seamless board-to-board contact. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and reliability, even in extreme operating conditions ranging from -40 to 105°C. With a 3A amperage rating and a pitch of .125 inches, they provide efficient power transmission while maintaining a compact form factor. Their straight mount orientation and .2-inch row spacing make them easy to integrate into your PCB assembly process. Perfect for a wide range of applications, these connectors are a must-have for your electronic projects.