896-009-520-104

Heilind Number:EDA896-009-520-104
Manufacturer:EDAC
Manufacturer Number:896-009-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors feature a single row design with 9 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal transmission. Whether straight-mounted or angled, these connectors guarantee secure and efficient board-to-board connections, making them essential components for your electronic projects. Explore the full range of our PCB connectors to find the perfect solution for your application.