896-009-520-108

Heilind Number:EDA896-009-520-108
Manufacturer:EDAC
Manufacturer Number:896-009-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-108

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and style. Featuring a single row design and copper alloy contact material, they ensure reliable power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the nine positions cater to diverse connectivity needs. Engineered for versatility, these connectors boast a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, they are a must-have in any professional setup. Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and style. Featuring a single row design and copper alloy contact material, they ensure reliable power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the nine positions cater to diverse connectivity needs. Engineered for versatility, these connectors boast a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, they are a must-have in any professional setup.