896-009-520-112

Heilind Number:EDA896-009-520-112
Manufacturer:EDAC
Manufacturer Number:896-009-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and feature a single row layout with nine positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Contacts made of Copper Alloy guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are perfect for high-power applications. Choose from straight mount orientation for seamless integration. Trust in our connectors to deliver superior quality and performance for your projects.