896-009-520-602

Heilind Number:EDA896-009-520-602
Manufacturer:EDAC
Manufacturer Number:896-009-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-602

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and a total of 9 positions, they offer seamless connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Choose reliability and efficiency - choose our Card Edge Connectors for your next project.