896-009-520-604

Heilind Number:EDA896-009-520-604
Manufacturer:EDAC
Manufacturer Number:896-009-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3 A and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 9 positions, they ensure seamless connectivity in any application. The copper alloy contact material and a pitch of .125 in guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Upgrade your connectivity game with these essential components.