896-009-520-607

Heilind Number:EDA896-009-520-607
Manufacturer:EDAC
Manufacturer Number:896-009-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-607

Detailed Description

Enhance the efficiency of your high-temperature applications with these cutting-edge Card Edge Connectors. Designed for seamless integration, they feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout, they provide convenient connectivity for up to 9 positions. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for easy installation. Elevate your PCB connections with this essential component.