896-009-520-608

Heilind Number:EDA896-009-520-608
Manufacturer:EDAC
Manufacturer Number:896-009-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-608

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors in sleek black. Designed for durability and optimal performance, these connectors feature a single row with nine positions for seamless board-to-board integration. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable operation in even the most demanding environments. Crafted with copper alloy contacts and a pitch of 0.125 inches, they offer efficient signal transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these top-quality connectors.