896-009-520-612

Heilind Number:EDA896-009-520-612
Manufacturer:EDAC
Manufacturer Number:896-009-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-520-612

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors offer seamless integration in your electronics projects. Operating at a maximum amperage of 3A, they are suitable for various power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures both durability and safety. Featuring a single row design with 9 positions, these connectors boast optimal connectivity. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Ideal for board-to-board PCB connections, these connectors are a must-have in your electronic toolkit.