896-009-521-101

Heilind Number:EDA896-009-521-101
Manufacturer:EDAC
Manufacturer Number:896-009-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-101

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, they offer unparalleled durability and performance. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors can withstand extreme heat and provide reliable power delivery. The Copper Alloy contact material ensures optimal conductivity, while the 1-row configuration with 9 positions caters to a variety of applications. Featuring a straight mount orientation and a pitch of .125 inches, these connectors guarantee a secure and precise fit. With an operating temperature range of -40 to 105 °C, they are ideal for industrial and rugged settings. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.