896-009-521-102

Heilind Number:EDA896-009-521-102
Manufacturer:EDAC
Manufacturer Number:896-009-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek black finish. These connectors feature a single row design with nine positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure secure and efficient power transmission. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Upgrade your setup today with these essential components.