896-009-521-103

Heilind Number:EDA896-009-521-103
Manufacturer:EDAC
Manufacturer Number:896-009-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-103

Detailed Description

Elevate your PCB connections with these High Temp Card Edge Connectors, designed for precision and reliability. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, they ensure safety and performance in all environments. The sleek black finish adds a professional touch, while the copper alloy contact material guarantees optimal conductivity. With a single row configuration and 9 positions, they offer seamless integration for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Experience efficient and secure board-to-board connections with these advanced connectors.