896-009-521-107

Heilind Number:EDA896-009-521-107
Manufacturer:EDAC
Manufacturer Number:896-009-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a single row configuration with nine positions, ensuring seamless and efficient board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, providing reliable conductivity even in extreme temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, these connectors offer a straightforward straight mount orientation, making installation a breeze. Upgrade your systems with these high-quality components, perfect for various electronic applications.