896-009-521-112

Heilind Number:EDA896-009-521-112
Manufacturer:EDAC
Manufacturer Number:896-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with nine positions, perfect for seamless board-to-board connections. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission even in high-temperature settings. The Copper Alloy contact material guarantees secure and efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Built to last, these connectors maintain peak performance across a wide operating temperature range from -40 to 105 °C. Perfect for various electronic applications, they are a crucial component for seamless PCB integration. Elevate your connectivity solutions with these high-quality Card Edge Connectors.