896-009-521-602

Heilind Number:EDA896-009-521-602
Manufacturer:EDAC
Manufacturer Number:896-009-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-602

Detailed Description

Engineered for high temperature environments, these Card Edge Connectors ensure reliable connectivity in demanding applications. The sleek black design not only adds a touch of sophistication but also indicates their robust nature. With an amperage rating of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, they guarantee superior performance and safety. Featuring a single row configuration with a total of 9 positions, these connectors provide ample connectivity options. Crafted from durable Copper Alloy, they offer excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured during installation. Whether for industrial machinery or aerospace systems, these connectors are the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. In the realm of PCB connectors, these Card Edge Connectors stand out for their quality and reliability.