896-009-521-603

Heilind Number:EDA896-009-521-603
Manufacturer:EDAC
Manufacturer Number:896-009-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-603

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless integration in your PCB assembly. With a sleek black finish, these connectors not only boast a modern aesthetic but also offer durability and reliability. Operating at an amperage of 3 A, they ensure efficient power transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee high performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 9 positions and a pitch of .125 inches, they provide easy and precise connectivity. Their straight mount orientation and row spacing of .2 inches offer flexibility in installation. Trust in these connectors for seamless board-to-board connections in your electronic projects.