896-009-521-604

Heilind Number:EDA896-009-521-604
Manufacturer:EDAC
Manufacturer Number:896-009-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout with nine positions. With a high amperage rating of 3A and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable power transmission even in extreme temperatures ranging from -40 to 105°C. The copper alloy contacts and precision engineering guarantee seamless connectivity, while the .125" pitch and .2" row spacing provide efficient signal transfer. Perfect for a wide range of applications, these connectors offer straight mount orientation for easy installation. Upgrade your connectivity solutions with these robust and versatile connectors.