896-009-521-607

Heilind Number:EDA896-009-521-607
Manufacturer:EDAC
Manufacturer Number:896-009-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-607

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors in sleek black. Designed for maximum performance, these connectors ensure reliable power delivery with an amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and stability in any application. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. Featuring nine positions, these connectors enable efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of environments. Perfect for high-temperature environments, these connectors are a must-have for your electronic projects. Upgrade your setup today with our cutting-edge Card Edge Connectors.